The AXG7300J7A is a fine pitch connector with a 6.95/0.35mm terminal pitch, suitable for surface mount applications. It has two power/signal contacts and can operate at a maximum voltage of 60VDC/60VAC. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in board-to-board and mezzanine applications, with a straight body orientation and solder termination method.
Panasonic AXG7300J7A technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 2Power/30Signal |
| Terminal Pitch | 6.95/0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (3/0.3)/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.