
This 100-contact rectangular connector features a copper alloy contact material with gold plating, supporting up to 16A and 6.06kV DC voltage. It operates within a temperature range of -55°C to 85°C and is available in tape and reel packaging with 1000 pieces per package. The connector is designed for surface mount applications with a 0.5mm pitch and is part of the P5KS series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | P5KS |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
