160-position, 2-row surface mount rectangular socket connector with a 0.5mm pitch. Features copper alloy contacts with gold plating, a straight orientation, and a solder termination. Rated for 60V AC/DC, with a maximum current rating of 16A and a continuous current rating of 500mA. Operates within a temperature range of -55°C to 85°C, offering a mated stacking height of 6.5mm. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.6mm |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Mated Stacking Heights | 6.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KS |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
