This 100-position 2-row shrouded surface mount header from Panasonic features a copper alloy contact material with gold plating, supporting a maximum current rating of 10A and a maximum operating temperature of 85°C. The header is designed for surface mount applications, with a pitch of 0.5mm and a termination type of SMD/SMT. It is available in a packaging quantity of 1000 pieces, with a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Panasonic AXK600337YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | P5K |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |