Panasonic AXK6F00547YGJ technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6F00547YGJ to view detailed technical specifications.
No datasheet is available for this part.