
This 14-position shrouded surface mount header features a copper alloy contact material with gold plating, supporting a maximum current rating of 10A and a maximum operating temperature of 85°C. The header is designed for surface mount applications, with a pitch of 0.5mm and a packaging style of tape and reel. It is RoHS compliant and suitable for use in a variety of electronic assemblies.
Sign in to ask questions about the Panasonic AXK6F14347YG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK6F14347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Length | 6.5mm |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6F14347YG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.