
This 14-position 2-row shrouded header from Panasonic features a copper alloy contact material with gold plating. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 6.06kV. The header is designed for surface mount applications with a pitch of 0.4mm and a termination of SMD/SMT. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Panasonic AXK714337G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK714337G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | P4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK714337G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
