
30-position, 2-row shrouded header and receptacle for board-to-board applications. Features a 0.4mm pitch and straight, surface-mount orientation with solder termination. Offers a 300mA current rating, 60V voltage rating, and operates across a -55°C to 85°C temperature range. Constructed with gold-plated copper alloy contacts and a black housing, this component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.75mm |
| Housing Color | Black |
| Length | 8.3mm |
| Mated Stacking Heights | 1.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
