
This 32-position shrouded surface mount header features gold plated copper alloy contacts and a 0.016inch pitch. It is available in a package quantity of 3000 units, packaged in tape and reel. The header is designed for surface mount applications and has a mated stacking height of 3mm. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Panasonic AXK732327G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK732327G to view detailed technical specifications.
No datasheet is available for this part.