Sign in to ask questions about the Panasonic AXK734127G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK734127G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK734127G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.