
This 34-contact, 2-row surface mount connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 5A and a maximum voltage rating of 6.06kV. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The connector is available in tape and reel packaging with 3000 units per package, with a pitch of 0.4mm and a stacking height of 2mm.
Panasonic AXK734247G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.