This 40-position 2-row shrouded surface mount header from Panasonic features a copper alloy contact material and gold plating. It has a current rating of 300mA and a voltage rating of 60V. The header is available in a package quantity of 3000 and is packaged in tape and reel. It is RoHS compliant and suitable for surface mount applications.
Panasonic AXK740127G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
