
40-position, 2-row board-to-board header/receptacle with a 0.4mm pitch, designed for straight, surface-mount termination. Features gold-plated copper alloy contacts, a 300mA current rating, and a maximum voltage rating of 60V AC/DC. Operates within a -55°C to 85°C temperature range, with a mated stacking height of 1.5mm. Supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic AXK740147G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK740147G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.75mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Mated Stacking Heights | 1.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK740147G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
