
This 40-position 2-row straight shrouded header features a copper alloy contact material with gold plating, supporting a maximum current rating of 300mA and a maximum voltage rating of 60V. It has a mated stacking height of 2mm and is designed for surface mount applications. The header operates within a temperature range of -55°C to 85°C and is available in a package quantity of 1000 units, packaged in tape and reel. It is part of the P4 series and is suitable for use in a variety of electronic applications.
Panasonic AXK740237G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | P4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.