
This 54-position 2-row straight shrouded header from Panasonic features a copper alloy contact material with gold plating, supporting up to 300mA of current and a maximum operating temperature of 85°C. The header is rated for a maximum voltage of 6.06kV and is designed for surface mount applications. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Panasonic AXK754137G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK754137G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | P4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK754137G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.