
54-position, 2-row board-to-board connector with a 0.4mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts, a straight orientation, and a black housing. Offers a current rating of 300mA and a maximum voltage rating of 60V AC/DC, with a high dielectric strength of 6.06kV DC. Operates within a temperature range of -55°C to 85°C, with a mated stacking height of 1.5mm. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Panasonic AXK754147G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK754147G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.75mm |
| Gender | Female |
| Housing Color | Black |
| Length | 13.1mm |
| Mated Stacking Heights | 1.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK754147G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.