This 70-position, 2-row female surface mount header is rated for 60V and 300mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is made with copper alloy contacts plated with gold and is available in a package quantity of 1000 pieces on tape and reel. It is RoHS compliant and has a pitch of 0.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AXK770247G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK770247G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.