
This 80-position, 2-row female header is rated for a maximum current of 5A and a maximum voltage of 6.06kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is designed for surface mount applications and features a gold contact plating. It is available in a tape and reel packaging with 3000 units per package.
Panasonic AXK780327G technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.