This 80-contact shrouded board-to-board header features a 0.4mm pitch and a 2-row configuration. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 85°C. The header has a maximum current rating of 0.3A per contact and a maximum voltage rating of 60VDC or 60VAC. It is available in a straight body orientation and is terminated through soldering.
Panasonic AXK780347GA technical specifications.
| Type | Board to Board |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 2.42mm |
No datasheet is available for this part.