The AXK7L16217G is a 16-position, 2-row surface mount connector from Panasonic. It features a copper alloy contact material with gold plating and a current rating of 300mA. The connector is available in a tape and reel packaging with 3000 pieces per pack. It has a mated stacking height of 0.9mm and a pitch of 0.4mm. The AXK7L16217G is part of the F4 series and is suitable for surface mount applications.
Sign in to ask questions about the Panasonic AXK7L16217G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK7L16217G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 0.9mm |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | F4 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L16217G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.