
20-position, 2-row female board-to-board header receptacle with a 0.4mm pitch. Features gold-plated copper alloy contacts and straight surface mount termination. Rated for 300mA current and 60V AC/DC, with a maximum operating temperature of 85°C. Mated stacking height is 0.9mm, and the component measures 6.4mm in length and 4.4mm in depth. Supplied in a carton of 3000 units on cut tape, this lead-free and RoHS compliant component is designed for reliable interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AXK7L20223G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 4.4mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L20223G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
