Checking distributor stock and pricing after the page loads.
Panasonic AXK7L26223G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Length | 7.6mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.