
This 28-position surface mount header features a copper alloy contact material with gold plating and a maximum operating temperature range of -55°C to 85°C. It has a maximum voltage rating of 60V and is available in a package quantity of 3000 units per reel. The header is RoHS compliant and has a termination of solder. It measures 8mm in length and 4.4mm in depth with a mated stacking height of 0.9mm.
Sign in to ask questions about the Panasonic AXK7L28223G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK7L28223G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Length | 8mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK7L28223G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.