
This 40-position shrouded header features a copper alloy contact material with gold plating, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is lead-free and RoHS compliant, with a maximum voltage rating of 6.06kV and a maximum operating voltage of 60V AC.
Panasonic AXK7L40223G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.4mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.