The AXK7L40227GJ from Panasonic is a 2-row connector with a 0.4mm pitch and solder termination. It has a maximum current rating of 5A and can operate between -55°C and 85°C. The connector has a maximum voltage rating of 60V AC and is packaged on a tape and reel.
Panasonic AXK7L40227GJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 10.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.