
40-position, 2-row board-to-board header with a 0.4mm pitch, designed for surface mount applications. Features gold-plated copper alloy contacts, a straight orientation, and a black housing. Offers a current rating of 300mA, a maximum voltage rating of 60V AC/DC, and operates within a temperature range of -55°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic AXK840145WG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXK840145WG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK840145WG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.