This surface mount board to board connector features a terminal pitch of 0.4mm and a straight body orientation. It has a maximum operating temperature range of -55 to 85 degrees Celsius and a maximum current rating of 5A. The connector is rated for 60VDC or 60VAC and has 60 contacts. It is designed for surface mount termination and has a product length of 14mm, depth of 4.1mm, and height of 0.63mm.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 0.63 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |