
The AXK8L70124BG is a 70-contact HDR board-to-board connector from Panasonic, designed for surface mount applications. It features a terminal pitch of 0.4mm and a body orientation of straight. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 5A. It can withstand a maximum voltage rating of 60VDC or 60VAC.
Panasonic AXK8L70124BG technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 0.63 |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 70 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic AXK8L70124BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.