This Panasonic P8 series header features 26 gold-plated contacts with a maximum current rating of 500mA and a maximum voltage rating of 6.06kV. It is designed for surface mount applications and has a mated stacking height of 5.5mm. The header is available in a package quantity of 1000 and is packaged on a tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 5.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | Solder |
| RoHS | Compliant |