
This 30-position 2-row shrouded header from Panasonic features a surface mount package and is rated for a maximum current of 500mA and a maximum voltage of 6.06kV. The header is designed for use in applications where a high level of reliability and durability is required, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is lead-free and RoHS compliant, making it suitable for use in a wide range of industries. It is available in a tape and reel packaging format with 1000 units per package.
Panasonic AXN330C038P technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.