
This 50-position rectangular connector features a copper alloy contact material with gold plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 60V and a maximum current rating of 500mA. The connector is designed for surface mount applications with a 0.8mm pitch and is available in a package quantity of 1000 units. It is RoHS compliant and features a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |