80-position, 2-row shrouded header and receptacle connector with a 0.8mm pitch for board-to-board applications. Features gold-plated copper alloy contacts, a 500mA current rating, and a straight, surface-mount termination. Operates across a wide temperature range from -55°C to 85°C, with voltage ratings of 60V AC and 6.06kV DC. Designed for mated stacking heights of 5mm, this lead-free and RoHS-compliant component is supplied in a rail/tube package.
Panasonic AXN380038S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.93mm |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN380038S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.