
80-position, 2-row fine pitch connector with 0.8mm pitch. Features gold-plated copper alloy contacts for reliable connectivity. Designed for straight, top-entry surface mount applications with solder termination. Offers a current rating of 500mA and a voltage rating of 60V AC/DC. Operates within a temperature range of -55°C to 85°C, with a mated stacking height of 14mm. Supplied in a tube for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AXN380130S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.93mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35.4mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN380130S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
