
This 20-position rectangular connector features a copper alloy contact material with gold plating, and is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 60V and a maximum current rating of 500mA. The connector is designed for surface mount applications and has a pitch of 0.8mm. It is available in a packaging quantity of 50 pieces per rail or tube. The connector is RoHS compliant and part of the P8 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |