
This 20-position 2-row surface mount header from Panasonic features a contact material of copper alloy with gold plating. It has a maximum current rating of 500mA and a maximum voltage rating of 60V. The header is designed for surface mount applications and has a pitch of 0.8mm. It is available in a packaging quantity of 1000 units per rail/Tube. The header is RoHS compliant and has a maximum operating temperature range of -55°C to 85°C.
Panasonic AXN420330S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN420330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.