
The AXN420C430P is a 20-position rectangular connector with 2 rows and a 0.8mm pitch. It features gold contact plating and a surface mount termination. The connector is available in a tape and reel packaging with 1000 pieces per pack. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The AXN420C430P is RoHS compliant and part of the P8 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | Solder |
| RoHS | Compliant |