Panasonic AXN440C330S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| RoHS Compliant | Yes |
| Series | P8 |
| Termination | Solder |
| Width | 5.95mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXN440C330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.