Conn Cellular Phone Connector PL 18 POS 0.5mm ST Cable Mount 18 Terminal 1 Port Carton
Panasonic AXR30244 technical specifications.
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Cable |
| Number of Contacts | 18 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | AXR 3/5 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXR30244 to view detailed technical specifications.
No datasheet is available for this part.