Panasonic AXR30341 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 48.4mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | AXR |
| Width | 7.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXR30341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.