Conn Cellular Phone Connector PL 26 POS 0.5mm Solder RA SMD 26 Terminal 1 Port Carton
Panasonic AXR30545 technical specifications.
| Type | Cellular Phone Connector |
| Gender | PL |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.