Panasonic AXR51228P technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Panel, Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | AXR |
| Width | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXR51228P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.