
Fine pitch connector socket with 10 positions and 2 rows, featuring a 0.4mm pitch. This surface mount component offers straight orientation and solder termination with gold-plated copper alloy contacts. Rated for 300mA current and 60V AC/DC, it operates within a -55°C to 85°C temperature range. Mated stacking height is 1.5mm, with a depth of 3.6mm and length of 4.7mm. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic AXT310124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXT310124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.6mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT310124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.