Conn Fine Pitch Connector RCP 30 POS 0.4mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 1.45mm |