The AXT340124A is a 40-contact RCP fine pitch connector with a terminal pitch of 0.4mm and a body orientation of straight. It features a surface mount termination method and a maximum operating temperature range of -55°C to 85°C. The connector has a maximum current rating of 0.3A per contact and a maximum voltage rating of 60VDC or 60VAC. It is designed for use in board-to-board and mezzanine applications.
Panasonic AXT340124A technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 1.45mm |
No datasheet is available for this part.