This 60-position surface mount header from Panasonic features a copper alloy contact material and gold plating. It has a current rating of 300mA and a maximum operating temperature of 85°C. The header is designed for surface mount applications and is available in a tape and reel packaging format with 1000 units per package. It is RoHS compliant and suitable for use in a variety of board-to-board and mezzanine applications.
Sign in to ask questions about the Panasonic AXT360224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXT360224 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4S |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT360224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.