This 20-contact shrouded header is designed for board-to-board connections with a 0.4mm pitch. It features a straight body orientation and is rated for operation between -55°C and 85°C. The header is suitable for use with a maximum voltage of 60VDC and a maximum current of 0.3A per contact. It is designed for surface mount applications and is terminated via soldering.
Panasonic AXT420224 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 1.74mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.