12-position, 2-row shrouded header and receptacle for board-to-board applications. Features a 0.4mm pitch and straight, surface-mount termination with solder contacts. Offers a 300mA current rating and a voltage rating of 60V AC/DC. Constructed with gold-plated copper alloy contacts, it operates within a temperature range of -55°C to 85°C. Mated stacking height is 1mm, with overall dimensions of 4.9mm length and 3mm depth. Packaged in tape and reel for automated assembly.
Panasonic AXT512124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT512124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
