This 30-position 2-row surface mount header features copper alloy contacts with gold plating, a stacking height of 1.2mm, and is packaged on tape and reel. It is RoHS compliant and suitable for surface mount applications. The header is designed for use in board-to-board and mezzanine connections, and is part of the F4S series from Panasonic.
Sign in to ask questions about the Panasonic AXT630224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AXT630224 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 1.2mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F4S |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXT630224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.