
The AXT740124 is a 40-position, 2-row surface mount connector from Panasonic. It features gold contact plating and is designed for high-reliability applications. The connector is available in tape and reel packaging with 3000 pieces per package. It has a pitch of 0.35mm and is RoHS compliant. The operating temperature range is -55°C to 85°C, and the maximum voltage rating is 6.06kV.
Panasonic AXT740124 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.35mm |
| RoHS Compliant | Yes |
| Series | F35S |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.