FFC & FPC Connectors FPC Connector
Checking distributor stock and pricing after the page loads.
Panasonic AYF314515 technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | No |
| Series | Y3B |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |